
Highlights & Details
LED front flash street light orange
- 7 flashing frequencies can be set
- Clear light disc
- 3 m connection cable
- IP 66/68
Technical specifications
- Dim
(W x H x D) 147 x 33 x 50 mm
- Product type
Strobe light
- Connector
Open cable ends
- Certificate
E20 ECE 65R-00 1570 · E20 10R-04 4022
- Fastening method
Assembly
Recess-mount
Screw mount
- Illumination colours
Orange
- Operating voltage
12 V
24 V
- Factory colour
Orange (clear)
- Weight
286 g
- Content
1 pc(s)
- Width
147 mm
- Height
33 mm
- Features
7 flashing speeds
- Power supply (LOV)
via in-car outlet
- Type
W 117
- ECE type approval labels
E20 ECE 65R-00 1570 · E20 10R-04 4022
- Bulb type
LED (monochrome)
- Depth
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2369435 WAS Strobe light W117 898.1 12 V, 24 V via in-car outlet Assembly, Recess-mount, Screw mount Orange
eNum certificate
eNum certificate 2369435 WAS Strobe light W117 898.1 12 V, 24 V via in-car outlet Assembly, Recess-mount, Screw mount Orange
eNum certificate 2369435 WAS Strobe light W117 898.1 12 V, 24 V via in-car outlet Assembly, Recess-mount, Screw mount Orange
Description
The flashing frequencies can (optionally available) during the operation of a button can be changed.
This text is machine translated.
Features
- Incl. Holder
- 3 meter cable YLY-S 3x0,5mm²
- IP 66/68
- Transparent/clear light disc
- for installation in radiator grillee, bumper base, etc.
- High-power LED with only 4.9 watts
- 7 different flashing frequencies
- This text is machine translated.
Hints
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












