
Highlights & Details
LED flashlight signal lamp W134
- Fully encapsulated LED light
- 3 meter connection cable
- 4 different flashing speeds can be set
- Protection class: IP68
- 18 high-power LEDs
Technical specifications
- Dim
(W x H x D) 237 x 20 x 25 mm
- Product type
Strobe light
- Connector
Open cable ends
- Certificate
E20 65R-00 1418 · E20 10R-04 4003
- Fastening method
Screw mount
Assembly
- Illumination colours
Blue
- Operating voltage
12 V
24 V
- Factory colour
Blue (clear)
- Weight
202 g
- Content
1 pc(s)
- Width
237 mm
- Height
20 mm
- Features
4 flashing speeds
- Power supply (LOV)
via in-car outlet
- Type
W134 1028
- ECE type approval labels
E20 65R-00 1418 / E20 10R-04 4003
- Bulb type
LED (monochrome)
- Depth
25 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2369417 WAS Strobe light W134 1028 12 V, 24 V via in-car outlet Screw mount, Assembly Blue
eNum certificate
eNum certificate 2369417 WAS Strobe light W134 1028 12 V, 24 V via in-car outlet Screw mount, Assembly Blue
eNum certificate 2369417 WAS Strobe light W134 1028 12 V, 24 V via in-car outlet Screw mount, Assembly Blue
Description
The flashing frequencies can be changed during operation with a (optionally available) button.
This text is machine translated.
Features
- Fully cast LED lamp with the latest technology
- 3 meter connection cable with open ends YLY-S 3x0,5mm²
- Protection class IP68
- 18 high-power LEDs
- Max 12 watts
- 4 different flashing speeds can be set
Hints
What kind of Emergency & Warning Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








