• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 21 mm 37 mm Steel zinc plated 100 pc(s) TOOLCRAFT 105463

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Washers

Our service for you

Technical specifications

Product type

Washer

Material

Steel

Inside diameter

21 mm

Outside Ø

37 mm

Material thickness

3 mm

DIN standard

DIN 125

Content

100 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 105463 Washer 21 mm 37 mm Steel zinc plated 100 pc(s) TOOLCRAFT 105463

Description

This text is machine translated.

DIN125-1 steel 140 HV Form A hot-dip galvanised washers A (stamped), without Chamfer Dimensions: 21 x 37 x 3

Scope of delivery

  • 100 x washers DIN 125.

More interesting products

(*All information is plus legal VAT)