• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 3.2 mm 7 mm Steel zinc plated 100 pc(s) TOOLCRAFT A3,2 D125:A2K 191558

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

181 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.29 / piece)
€ 5.99
-45 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 125 galvanised steel shims

  • With bevel

Our service for you

  • Diagram of a bearing ring: Top view shows diameter (d, d'), side view shows thickness (s).

Technical specifications

Product type

Washer

Thread size

M3

Material

Steel

Inside diameter

3.2 mm

Outside Ø

7 mm

Material thickness

0.5 mm

DIN standard

DIN 125

Content

100 pc(s)

Material properties

zinc plated

Material (details)

Galvanised steel

Outside Ø

7 mm

Thread size

M3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521684 Washer 3.2 mm 7 mm Steel zinc plated 100 pc(s) TOOLCRAFT A3,2 D125:A2K 191558

Description

Features

  • Form B = with bevel

More interesting products

(*All information is plus legal VAT)