• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 37 mm 34 mm Stainless steel A4 10 pc(s) TOOLCRAFT 1060392

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Washer

Material

Stainless steel

Inside diameter

37 mm

Outside Ø

34 mm

Material thickness

5 mm

DIN standard

DIN 125

Content

10 pc(s)

Material properties

A4

Documents & Downloads

Datasheet

Datasheet 1060392 Washer 37 mm 34 mm Stainless steel A4 10 pc(s) TOOLCRAFT 1060392

User & Safety Instructions

User & Safety Instructions 1060392 Washer 37 mm 34 mm Stainless steel A4 10 pc(s) TOOLCRAFT 1060392

Description

Features

  • DIN125-1 A4 Shape B discs B (stamped), with the chamfer dimensions: 37 x 66 x 5