• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 5.3 mm 10 mm Plastic 10 pc(s) TOOLCRAFT 800283

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

242 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Washer

Thread size

M5

Material

Plastic

Inside diameter

5.3 mm

Outside Ø

10 mm

Material thickness

1 mm

DIN standard

DIN 125

Content

10 pc(s)

Outside Ø

10 mm

Thread size

M5

Documents & Downloads

Datasheet

Datasheet 800283 Washer 5.3 mm 10 mm Plastic 10 pc(s) TOOLCRAFT 800283

User & Safety Instructions

User & Safety Instructions 800283 Washer 5.3 mm 10 mm Plastic 10 pc(s) TOOLCRAFT 800283

More interesting products

(*All information is plus legal VAT)