• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer 5.3 mm 10 mm Stainless steel A2 1000 pc(s) TOOLCRAFT 1060351

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Washer

Material

Stainless steel

Inside diameter

5.3 mm

Outside Ø

10 mm

Material thickness

1 mm

DIN standard

DIN 125

Content

1000 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060351 Washer 5.3 mm 10 mm Stainless steel A2 1000 pc(s) TOOLCRAFT 1060351

Description

Features

  • DIN125-1 A2 Shape B discs B (stamped), with the chamfer dimensions: 5.3 x 10 x 1