• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer Stainless steel A2 1 pc(s) TOOLCRAFT TO-5377761

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7089 A2 200 HV flat washers, normal number, product class A, without bevel dimensions: 52 (1 piece)

Our service for you

Technical specifications

Product type

Washer

Thread size

52 mm

ISO standard

ISO 7089

Material

Stainless steel

Dim
Content

1 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792587 Washer Stainless steel A2 1 pc(s) TOOLCRAFT TO-5377761

Description

Scope of delivery

  • 1 discs
  • This text is machine translated.