• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer Stainless steel A4 10 pc(s) TOOLCRAFT TO-9981759

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7090 A 4 200 HV Flat disks with chamfer, normal series, product class A Dimensions: 56 (1 pieces)

Our service for you

Technical specifications

Product type

Washer

Thread size

56 mm

ISO standard

ISO 7090

Material

Stainless steel

Content

10 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3327253 Washer Stainless steel A4 10 pc(s) TOOLCRAFT TO-9981759

Description

Scope of delivery

  • 1 PCs. Discs
  • This text is machine translated.