• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer Stainless steel A4 50 pc(s) TOOLCRAFT TO-5377806

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7089 A4 BUMAX 88 200 HV flat washers, normal number, product class A, without bevel dimensions: 36 (pack of 50)

Our service for you

Technical specifications

Product type

Washer

Thread size

36 mm

ISO standard

ISO 7089

Material

Stainless steel

Content

50 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1792602 Washer Stainless steel A4 50 pc(s) TOOLCRAFT TO-5377806

Description

Scope of delivery

  • 50 @ washers
  • This text is machine translated.