• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer Steel 100 pc(s) TOOLCRAFT TO-5433636

EAN:
Part number:
Item no:
Stroke drawing/circuit diagram
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Washer

Thread size

24 mm

ISO standard

ISO 7434

Material

Steel

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811212 Washer Steel 100 pc(s) TOOLCRAFT TO-5433636

Description

Scope of delivery

  • 100 @ washers
  • This text is machine translated.