• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer Steel 5000 pc(s) TOOLCRAFT TO-5433789

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7092 steel 200 HV flat washers, small series, product class A Dimensions: 3

Our service for you

Technical specifications

Product type

Washer

Thread size

3 mm

ISO standard

ISO 7434

Material

Steel

Content

5000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811263 Washer Steel 5000 pc(s) TOOLCRAFT TO-5433789

Description

Scope of delivery

  • 5000 St. discs
  • This text is machine translated.