• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer Steel zinc galvanized 10 pc(s) TOOLCRAFT TO-5433495

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7090 200 HV galvanised steel flat washers with bevel, normal number, product class A Dimensions: 48

Our service for you

Technical specifications

Product type

Washer

Thread size

48 mm

ISO standard

ISO 7379

Material

Steel

Content

10 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1811165 Washer Steel zinc galvanized 10 pc(s) TOOLCRAFT TO-5433495

Description

Scope of delivery

  • 10 @ washers
  • This text is machine translated.