• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer Steel zinc galvanized 10 pc(s) TOOLCRAFT TO-9984918

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 7090 Steel 200 HV galvanized Flat disks with chamfer, normal series, product class A Dimensions: 52

Our service for you

Technical specifications

Product type

Washer

Thread size

52 mm

ISO standard

ISO 7379

Material

Steel

Content

10 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328306 Washer Steel zinc galvanized 10 pc(s) TOOLCRAFT TO-9984918

Description

Scope of delivery

  • 1 PCs. Discs
  • This text is machine translated.