• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washer Steel zinc galvanized 1000 pc(s) TOOLCRAFT TO-5437224

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 8738steel 160 HV galvanised washers for bolts, product class A Dimensions: 3

Our service for you

Technical specifications

Product type

Washer

Thread size

3 mm

ISO standard

ISO 8745

Material

Steel

Content

1000 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1812408 Washer Steel zinc galvanized 1000 pc(s) TOOLCRAFT TO-5437224

Description

Scope of delivery

  • 1000 pcs discs
  • This text is machine translated.