• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washers (+ 2 taps) 31 mm 56 mm Stainless steel A4 1 pc(s) TOOLCRAFT 1060848

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Washers

Our service for you

Technical specifications

Product type

Washers (+ 2 taps)

Material

Stainless steel

Inside diameter

31 mm

Outside Ø

56 mm

Dim
DIN standard

DIN 463

Content

1 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060848 Washers (+ 2 taps) 31 mm 56 mm Stainless steel A4 1 pc(s) TOOLCRAFT 1060848

Description

Features

  • DIN 463 A4 discs with 2 piece of cloth dimensions: 31