• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Washers (+ taps) 31 mm 63 mm Stainless steel A4 1 pc(s) TOOLCRAFT 1059965

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Washers

Our service for you

Technical specifications

Product type

Washers (+ taps)

Material

Stainless steel

Inside diameter

31 mm

Outside Ø

63 mm

Material thickness

1.6 mm

Dim
DIN standard

DIN 93

Content

1 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1059965 Washers (+ taps) 31 mm 63 mm Stainless steel A4 1 pc(s) TOOLCRAFT 1059965

Description

Features

  • DIN 93 A 4 discs with a cloth dimensions: 31