Security datasheet 2827556 Water ID Reagent 1 pc(s)
Security datasheet 2827556 Water ID Reagent 1 pc(s)
Signal word
Attention
GHS / H Statements
H 302: Harmful if swallowed
H 319: Causes serious eye irritation
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 315: Causes skin irritation
GHS / P Statements
P 264: Rinse … thoroughly after use
P 270: Do not eat, drink or smoke while using this product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
P 337+313: If eye irritation persists: seek medical advice
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 210: Safety data sheet available on request
Description
Water ID Kit with liquid reagents for 50 tests Total hardness with PoolLAB 2.0, PoolLAB 1.0
This text is machine translated.
Description
Water ID Kit with liquid reagents for 50 tests Total hardness with PoolLAB 2.0, PoolLAB 1.0