• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Water snap ring for drill stand, max. drill bit diameter 200 mm Bosch Accessories 2608550620 Diameter 200 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

200 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208735 Water snap ring for drill stand, max. drill bit diameter 200 mm Bosch Accessories 2608550620 Diameter 200 mm

Description

The water ring picks up the water from the drilled hole. In combination with a wet vacuum cleaner, this prevents contamination and water damage. Two versions are available: One for the S 500 drill stand and one for the S 500 A Professional drill stand with a maximum hollow drill bit diameter of 92 mm. Suitable for: GCR 180; GCR 350; GDB 350 WE Professional.

This text is machine translated.