• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Webasto SOD AC Unite AC22 MID 4G Wallbox Type 2 32 A No. of ports 1 22 kW App, Wi-Fi, RFID

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,055.00 / piece)
€ 1,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Webasto Unite MID 4G 22kW

  • MID-compliant counter4G module (micro SIM card slot) Authentication via RFID or with the Webasto ChargeConnect APP

Technical specifications

  • TT /TN/IT network forms (1 and 3 phase) Split phase (L1 + L2, without N)EMC Class Emission: Class B (residential, commercial, commercial) Immunity: Residential, business, commercial and industrial sectorsOvervoltage category III according to EN 60664Protection class: I Required protective devices Residual current circuit breakers RCD of type A and line circuit breakers are to be provided on the country-specific installation side Integrated protection device ≥6 mA DC fault current detectionIntegrated meter MID compliant counter Accuracy class B (1%) in accordance with EN50470-1/3 (5111685A)Max. Charging power (kW): 7.4 (in 1-phase mode); 22 (in 3-phase mode
Product type

Wallbox

Authorisation

App

Wi-Fi

RFID

Charger connectors

Type 2

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

1- & 3-phase

Nominal voltage

230 V

400 V

Cable length

0 mm

IP54

IK10

Factory colour

Black

Width

315 mm

Height

460 mm

Depth

135 mm

Weight

5 kg

Nominal current

32 A

Max. temperature

+55 °C

Min. temperature

-35 °C

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859859 Webasto SOD AC Unite AC22 MID 4G Wallbox Type 2 32 A No. of ports 1 22 kW App, Wi-Fi, RFID

User & Safety Instructions

User & Safety Instructions 2859859 Webasto SOD AC Unite AC22 MID 4G Wallbox Type 2 32 A No. of ports 1 22 kW App, Wi-Fi, RFID

Description

Scalable charging power up to 22 kW. MID-compliant counter enables settlement and refund. 4G module (micro SIM card slot) Integrated local dynamic load management forUp to 32 charging points.

This text is machine translated.

Features

  • Interface for energy management systems (EMS) via Modbus TCP. Integrated DC fault current protection.Scalable charging power up to 22 kWCharging socket (Type 2) with shutter for the charging cableSecure digital management via the backend Webasto ChargeConnect (portal and APP)Always online thanks to the 24/7 real-time transfer of Wallbox data to Webasto ChargeConnectAuthentication via RFID or with the Webasto ChargeConnect APPInterface for energy management systems (EMS) via Modbus TCP*Integrated local dynamic load management** for up to 32 load pointsMID-compliant counter enables forwarding and refunding of charging processesCounter window for easy reading of the counter valuesRobust, high-quality casing with Webasto quality and safety standardsCost saving during installation thanks to integrated DC fault-current protectionEnsure network stability by the network operator via the round control receiverUser-friendly configuration via WLAN Hotspot and Webasto Charger Setup APP or integrated configuration interface for installersCalibrated version (available from Q3/2022)

Scope of delivery

  • Webasto Unite MID 4G 22kW
  • User manual.

Hints

* Compatible EMS: See compatibility list on our website. (webasto-charging.com)** Compatible Smart meters: See compatibility list on our website.(webasto-charging.com)

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)