WEDO ® key cabinet 30 x 45 x 9.5 cm (W x H x D) 32 key steel sheet, powder coated light gray
Dimensions: 30 x 45 x 9.5 cm (W x H x D)
With Lock
Number of keys: 32 key
Batteries included
Includes 2 keys
Material: steel sheet, powder coated
Color: light gray
Technical specifications
Product type
Key cabinet
Width
30 cm
Height
45 cm
Factory colour
Light grey
Depth
9.5 cm
Material
Steel plate
No. of keys
32
Content
1 pc(s)
Length
30.00 cm
Weight
0.000
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1619360 WEDO Key cabinet 30.00 cm x 30 cm x 45 cm x 9.5 cm Steel plate Light grey
Description
The new key cabinets are equipped with an electronic rotary combination lock, the via user code (3- to 8-digit) easily programmable. This can also be a greater number of users of the granted access to be corrected at any time and without additional keys are necessary. The additional, built-in cylinder lock can be opened in case of an emergency key barrier mechanically. Two numbered key supplied. Equipped with four adjustable hook strips, the capacity according to are numbered. The swivelling key tab provides a good overview.
This text is machine translated.
Features
Key cabinet
Description
The new key cabinets are equipped with an electronic rotary combination lock, the via user code (3- to 8-digit) easily programmable. This can also be a greater number of users of the granted access to be corrected at any time and without additional keys are necessary. The additional, built-in cylinder lock can be opened in case of an emergency key barrier mechanically. Two numbered key supplied. Equipped with four adjustable hook strips, the capacity according to are numbered. The swivelling key tab provides a good overview.