• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEDO Key cabinet Schlüsselschrank 10265037X Grey

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WEDO Key cabinet Schlüsselschrank, Hook

  • Lockable, with insert slot

Technical specifications

  • Number of hooks: 150
  • Width 140 mm
  • Gross weight: 9 kg
  • Colour: grey
  • Colour name: Light-gray
  • Height: 550 mm
  • Length: 380 mm
  • Brand: WEDO
  • Material: Steel
  • Product name: Key cabinet
  • WEEE-No.: 36994378
  • GPSR: WEDO GmbH & Co. KG, Commercial Street, 14, 35633, Lahnau, Germany, www.wedo.de, info@wedo.de, +49 6441 9 690 0
Product type

Key cabinet

Weight

0.000

Dim

(L x W x H) 38.00 cm x 14.00 mm x 55.00 cm

Factory colour

Grey

Width

14.00 mm

Height

55.00 cm

Length

38.00 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733026 WEDO Key cabinet Schlüsselschrank 10265037X Grey

Description


Key cabinet made of steel plate for 150 keys with fixed hook strips
This new compact key cabinet holds up to 150 keys in a clearly arranged way.
The 10-track hook strips are numbered consecutively and can be adjusted individually.
Made from powder-coated steel sheet with stable, swiveling inner plate.
The two index directories, which are stored in PVC cases, can also be swiveled.
Two numbered keys are delivered for security lock.
The mounting material for wall mounting is also included.
Size 55.0 x 38.0 x 14.0 cm approx.
Colour: Light gray



This text is machine translated.

Features

  • Pack:1 pieces

Scope of delivery

  • Product as described