WEDO business messenger bag for tablets, upright bag, black, small, 5 pockets, 26.7 cm (10.5"), 295 mm
Product type: Accessories PDA
Technical specifications
Special features: Main compartment: Padded inside pocket, zipper compartment. Zipper - Expansion fold. Front pocket: Various pockets. Cleaning cloth in lid pocket. Rear: Zip pocket. Adjustable shoulder strap
User & Safety Instructions 3739489 WEDO Shoulder bag 595601 250 mm x 295 mm x 75 mm Shoulder strap: Yes
Description
Notebook bag, backpack, Business Messenger Bag Shoulder bag type Product use: For tablet users Shoulder strap available Type of closure: Zip Main compartment: Padded inner pocket, zipper compartment. Zipper - Expansion fold. Front pocket: Various pockets. Cleaning cloth in lid pocket. Rear: Zip pocket. Adjustable shoulder strap Weight: 0,400 kg Size (W x H x D) 250 x 295 x 75 mm Material: Strape made of Polyester Colour, black
This text is machine translated.
Features
General:
Luggage type: Upright bag
Main color: Black
Pocket size: Small
Height: 295 mm
Width 250 mm
Depth: 75 mm
Material: Polyester;
Scope of delivery
Product as described
Description
Notebook bag, backpack, Business Messenger Bag Shoulder bag type Product use: For tablet users Shoulder strap available Type of closure: Zip Main compartment: Padded inner pocket, zipper compartment. Zipper - Expansion fold. Front pocket: Various pockets. Cleaning cloth in lid pocket. Rear: Zip pocket. Adjustable shoulder strap Weight: 0,400 kg Size (W x H x D) 250 x 295 x 75 mm Material: Strape made of Polyester Colour, black