User & Safety Instructions 1628866 Weed hoe 1000738 155 mm QuikFit
Description
Even if the dandelion for many a great summer flower is and some put him to the salad, this plant for gardeners as extremely hartnackiges weed. Also other plants in the garden are reluctant seen and should be removed. There is for example the Fiskars QuikFit Jater. It is best suitable for weeding of weeds. In addition, it can also be used for relaxation of the soil very well, simply by moving it back and forth. The head of this device is made of carbon steel, therefore it is very stable. The product has a width of 15.5 centimeters, its length is 25 centimeters. With a weight of 358 grams, it is very easy. The QuikFit of jater is for his extraordinary design with the Red Dot Design Award honors. As this product complies with the European safety standards, it can be tested the seal "safety". The seal of the VPA in Friedrichshafen.
This text is machine translated.
Features
Head made of sturdy carbon steel
Can be used with any handle and handle the Quik Fit-Reihe mounted.
Description
Even if the dandelion for many a great summer flower is and some put him to the salad, this plant for gardeners as extremely hartnackiges weed. Also other plants in the garden are reluctant seen and should be removed. There is for example the Fiskars QuikFit Jater. It is best suitable for weeding of weeds. In addition, it can also be used for relaxation of the soil very well, simply by moving it back and forth. The head of this device is made of carbon steel, therefore it is very stable. The product has a width of 15.5 centimeters, its length is 25 centimeters. With a weight of 358 grams, it is very easy. The QuikFit of jater is for his extraordinary design with the Red Dot Design Award honors. As this product complies with the European safety standards, it can be tested the seal "safety". The seal of the VPA in Friedrichshafen.
This text is machine translated.
Features
Head made of sturdy carbon steel
Can be used with any handle and handle the Quik Fit-Reihe mounted.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.