There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
200 V
240 V
Frequency inverter
0.75 kW
60 Hz
50 Hz
1-phase
50 Hz - 60 Hz
4.3 A
150 mm
190 mm
76 mm
IP20
CFW500 A 04P3 S2
C2
(W x H x D) 76 x 190 x 150 mm
15571952
0.8 kg
User & Safety Instructions 2523208 WEG Frequency inverter CFW500 A 04P3 S2 0.75 kW 1-phase 200 V, 240 V
Information 2523208 WEG Frequency inverter CFW500 A 04P3 S2 0.75 kW 1-phase 200 V, 240 V