• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peter Electronic Frequency inverter VD i 037/E3 0.37 kW 1-phase 230 V

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Frequency converter sealed drive i037/E3

  • Ease of use through structured parameter set
  • Integrated mains filter
  • Protection of the motor by motor PTC input

Technical specifications

Input voltage

230 V

Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

500 Hz

Min. frequency

0 Hz

Network

1-phase

Frequency range

0 Hz - 500 Hz

Nominal current

2.3 A

Depth

173 mm

Height

82 mm

Width

123 mm

IP20

Type

VD i 037/E3

Filter class

C1

Dim

(W x H x D) 123 x 82 x 173 mm

Manufacturer part #

2I300.23037

Documents & Downloads

Datasheet

Datasheet 1491785 Peter Electronic Frequency inverter VD i 037/E3 0.37 kW 1-phase 230 V

User & Safety Instructions

User & Safety Instructions 1491785 Peter Electronic Frequency inverter VD i 037/E3 0.37 kW 1-phase 230 V

Description

Features: small design · A simple mechanical and electrical installation · Precise and reliable control for IE2, IE3 and IE4 motors · Induction motors, PM motors, brushless DC motors, synchronous reluctance motors · 14 parameters for the basic settings · Precise digital control by pressing a button · Application macros (industrial, pumps and fan operation) · PTC-input · Maximum rotating field frequency 500 Hz · From 2.2 kW, Integrated braking chopper · Protection type IP20 · Integrated mains filter · Serial communication with Modbus RTU and CANopen

Function: control and setpoint setting via terminals, control unit and bus systems · PWM frequency 4 to 32 kHz · DC braking · Potential free control and signaling contacts · 150% overload for 60 s · Detailed error diagnostics with parameter set "o" · Integrated PI-controller · U/f characteristic curves control · Open Loop Vector Speed Control · Open loop speed control for synchronous motors · BLDC-vector control · Synchronreluktanzmotor

Preferred areas of application: Pumps, grinding machines, fans, textile machines, wood processing machines, conveyor systems, printers, packaging machines

This text is machine translated.

Features

  • Quick start-up by only 14 Basic Parameters
  • Vorparametrierter "Plug & Play" mode - Connect, switch on and off you go
  • Simple resetting the parameter to "Network Parameter Set"
  • Menu navigation by self-Navigation
  • Easy mounting with DIN rail mounting and pluggable terminal blocks
  • Sealed Stick allows quick configuration
  • All parameters at a glance thanks to the practical "Auxiliary Card".
  • Simply by predefined input blocks.

Hints

In order to make the operation of the frequency converter series sealed drive i E3/E3S and Pro, you can download the software to facilitate the opti tools.
It can be found in the Document Center with the manufacturer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)