
Number
Technical specifications
- Input voltage
400 V
- Product type
Frequency inverter
- Output rating (max.)
1.5 kW
- Max. frequency
62 Hz
- Min. frequency
48 Hz
- Network
3-phase
- Frequency range
48 Hz - 62 Hz
- Nominal current
4.1 A
- Height
184 mm
- Width
81 mm
IP20
- Type
DC1-344D1NN-A20CE1
- Filter class
C3
- Dim
(L x W x H) 124 x 81 x 184 mm
- Manufacturer part #
185724
- Filter class/protection level
C1, C2, C3
- Length
124 mm
- Output voltage
400 V AC
Documents & Downloads
Datasheet
Datasheet 1343626 Eaton Frequency inverter DC1-344D1NN-A20CE1 1.5 kW 3-phase 400 V
User & Safety Instructions
User & Safety Instructions 1343626 Eaton Frequency inverter DC1-344D1NN-A20CE1 1.5 kW 3-phase 400 V
Information
Information 1343626 Eaton Frequency inverter DC1-344D1NN-A20CE1 1.5 kW 3-phase 400 V
Information 1343626 Eaton Frequency inverter DC1-344D1NN-A20CE1 1.5 kW 3-phase 400 V










