• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV12H037M2 0.37 kW 1-phase

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Motor power (kW): 0.37
  • Nominal auxiliary voltage 200 ... 240 V -15...10%
  • Short-term overload torque: 150 - 170% of the rated motor torque depending on drive power and motor type
  • Type Motor Control asynchronous motor: Voltage/frequency mode (U/f)
  • Vector-based flow control without encoder
  • Square U/f characteristic
Product type

Frequency inverter

Output rating (max.)

0.37 kW

Max. frequency

401 Hz

Min. frequency

0.5 Hz

Network

1-phase

Frequency range

0.5 Hz - 401 Hz

Nominal current

5.9 A

Depth

121.2 mm

Height

143 mm

Width

72 mm

IP20

Type

ATV12H037M2

Filter class

B

Dim

(W x H x D) 72 x 143 x 121.2 mm

Manufacturer part #

ATV12H037M2

Weight

0.7 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667417 Schneider Electric Frequency inverter ATV12H037M2 0.37 kW 1-phase

Description

Frequency converter 0.18 -4 kW-very compact dimensions - integrated EMC filter class B (first environment, general availability) - motor control, both via the classic U/f characteristic, as well as also via sensorless vector control or pump/fan characteristic-configurable dead, even in the most difficult environmental conditions - Packaging protection painted boards for plug and drive-a standard application runs without settings - Intuitive operation - Modbus integrated

This text is machine translated.

Features

  • - Number of digital inputs: 4
  • - Digital Input: can be programd LI 1...LI 4 24 V, 18...30 V
  • - Number of analog outputs 1
  • - Number of logic outputs 2
  • - Digital Output: Logic Output LO+, LO
  • AC15 protected relay output R 1 A, R1B, R1C1/C/1 N/O

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)