• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GV2ME14 GV2ME14 Motor surge protector switch 1 pc(s) Box

EAN:
Part number:
Item no:
1/4
Packaging type
Box
Product type
Motor surge protector switch
Connection
Screws
Factory colour
Multicolour
IP rating
IP20
Fast track dispatch on Tue 27 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Motor surge protector switch

Connection

Screws

Factory colour

Multicolour

IP20

Width

4.5 cm

Height

8.9 cm

Content

1 pc(s)

Type

GV2ME14

Dim

(W x H x D) 4.5 x 8.9 x 78.5 cm

Depth

78.5 mm

No. of pins

3-pin

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558746 Schneider Electric GV2ME14 GV2ME14 Motor surge protector switch 1 pc(s) Box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)