• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GV2G454 GV2G454 Three-phase busbar 216 mm 1 pc(s)

Product type
Three-phase busbar
Length
216 mm
Weight
0.088 kg
Content
1 pc(s)
Type
GV2G454
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

302 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Three-phase busbar

Length

216 mm

Weight

0.088 kg

Content

1 pc(s)

Type

GV2G454

Black

TRUE

3

63 A

3

206 mm

11 kA

54

6 kV

Fork

FALSE

FALSE

4

690 V

54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924546 Schneider Electric GV2G454 GV2G454 Three-phase busbar 216 mm 1 pc(s)

Datasheet 2924546 Schneider Electric GV2G454 GV2G454 Three-phase busbar 216 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2924546 Schneider Electric GV2G454 GV2G454 Three-phase busbar 216 mm 1 pc(s)

Information

Information 2924546 Schneider Electric GV2G454 GV2G454 Three-phase busbar 216 mm 1 pc(s)

Information 2924546 Schneider Electric GV2G454 GV2G454 Three-phase busbar 216 mm 1 pc(s)

Description

Motor protection switches with thermal and magnetic triggering These devices are easy to operate and set up, with compact and ergonomic products for requirements in the field of starter motors and stop motors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.97*

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)