• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS 20/CX10 2M/ST/ZN 0316400000 Support rail no holes Steel 2 m 2 m

Image similar
Product type
Support rail
Length
2 m
Width
20 mm
Features
no holes
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.00)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller mounting rail TS20/CX10 2 m/ST/ZN

Our service for you

Technical specifications

  • Depth: 10 mm
  • Mounting rail TS 20
  • Thickness: 1.5 mm
  • Installation instructions: Direct mounting
  • Mounting type: Screwed
Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc plated

Factory colour

Silver

Length

2 m

Width

20 mm

Height

10 mm

Dim

(L x W x H) 2 m x 20 mm x 10 mm

Weight

460 g

Content

2 m

Type

TS 20/CX10 2M/ST/ZN

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1774412 Weidmüller TS 20/CX10 2M/ST/ZN 0316400000 Support rail no holes Steel 2 m 2 m

User & Safety Instructions

User & Safety Instructions 1774412 Weidmüller TS 20/CX10 2M/ST/ZN 0316400000 Support rail no holes Steel 2 m 2 m

Description

Mounting rail TS20/CX10 2 m/ST/ZN

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)