• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox 5514084 MIV 20 Mounting Rail For MNX 225 mm

Collection
Product type
DIN rail
Length
225 mm
Width
35 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 33.29)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibox 5514084 MIV 20 Mounting Rail For MNX 225 mm

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Compatible with (details)

MNX 200

Length

225 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 225 x 35 x 7.5 mm

Weight

0.0760 kg

Content

1 pc(s)

Type

MIV 20

RoHS-compliant

Yes

Material (details)

Galvanised steel.

Type

MIV 20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 533290 Fibox 5514084 MIV 20 Mounting Rail For MNX 225 mm

User & Safety Instructions

User & Safety Instructions 533290 Fibox 5514084 MIV 20 Mounting Rail For MNX 225 mm

Description

Specially tailored according to the MNX casing series DIN 15 and DIN 35 DIN rails installation of terminals and devices.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)