• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi TS 30 2000015 Support rail 284 mm 1 pc(s)

1/2
Product type
Support rail
Length
284 mm
Width
15 mm
Factory colour
Multicolour
Height
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 31.65)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hensel MI TS30 mounting kit

  • According to standard DIN EN 60715
  • For Mi-Leergehause sizes 1, 2, 3, 4, 6, 8
  • For devices or terminals with snap-in or clamping spring attachment
  • With fixing screws
  • This text is machine translated.

Technical specifications

Product type

Support rail

Factory colour

Multicolour

Length

284 mm

Width

15 mm

Height

35 mm

Dim

(L x W x H) 284 x 15 x 35 mm

Weight

195 g

Content

1 pc(s)

Type

Mi TS 30

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826888 Hensel Mi TS 30 2000015 Support rail 284 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826888 Hensel Mi TS 30 2000015 Support rail 284 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)