• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ TS35/7,5 2317000 2317.000 perforated Steel plate 387 mm 1 pc(s)

Length
387 mm
Width
35 mm
Features
perforated
Material
Steel plate
Compatible with (details)
Case width 400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.06)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

perforated

Material

Steel plate

Compatible with (details)

Case width 400 mm

Length

387 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 387 x 35 x 7.5 mm

Weight

0.1150 kg

Content

1 pc(s)

Type

SZ TS35/7,5 2317000

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 521016 Rittal SZ TS35/7,5 2317000 2317.000 perforated Steel plate 387 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 521016 Rittal SZ TS35/7,5 2317000 2317.000 perforated Steel plate 387 mm 1 pc(s)

Description

Length matched to mounting on sections strips of terminal boxes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98*

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)