
Number
Total (1 m = € 6.50)
€ 12.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
DELTA mounting rails
Our service for you
Technical specifications
- Galvanised Metal Tape (BV)
- Product type
DIN rail
- Features
no holes
- Material
Steel plate
- Type
perforated
- Factory colour
Galvanized
- Length
2000 mm
- Weight
0.67 kg/m
- Content
1 pc(s)
- Type
DELTA-3A/BV
- RoHS-compliant
Yes
- Material (details)
ST
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 545607 HellermannTyton DELTA-3A/BV 181-47091 DIN rail no holes Steel plate 2000 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545607 HellermannTyton DELTA-3A/BV 181-47091 DIN rail no holes Steel plate 2000 mm 1 pc(s)
Description
This mounting rail made from cold rolled steel strip has excellent dimensional accuracy and and corresponds to all common DIN standards. The complete range makes any kind of attachment possible. The mounting rails are available with and without mounting holes. Applications: Armature rails are used to fit the indexing buttons. Another main area of use is for accommodating the cables and wires (control cable, current supply, etc.) routed in the switching cabinet. The top hat rails are used to secure switching devices, control units, relays, etc. in the switching cabinet.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.45*
What kind of DIN & Mounting Rails are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































