• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PS 4934.000 4934.000 DIN rail perforated Steel plate 555 mm 1 pc(s)

Product type
DIN rail
Length
555 mm
Width
600 mm
Features
perforated
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.60)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Features

perforated

Material

Steel plate

Material properties

zinc plated

Compatible with (details)

Case width 600 mm

Length

555 mm

Width

600 mm

Dim

(L x W) 555 mm x 600 mm

Weight

0.000

Content

1 pc(s)

Type

PS 4934.000

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 524563 Rittal PS 4934.000 4934.000 DIN rail perforated Steel plate 555 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524563 Rittal PS 4934.000 4934.000 DIN rail perforated Steel plate 555 mm 1 pc(s)

Description

Mounting on vertical section using M8 snap-on nut

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)