• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GV2ME08 GV2ME08 Motor surge protector switch 1 pc(s) Box

EAN:
Part number:
Item no:
Image similar
Packaging type
Box
Product type
Motor surge protector switch
Connection
Screws
Factory colour
Multicolour
IP rating
IP20
Fast track dispatch on Fri 23 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Motor surge protector switch

Connection

Screws

Factory colour

Multicolour

IP20

Width

45 mm

Height

89 mm

Content

1 pc(s)

Type

GV2ME08

Dim

(W x H x D) 45 x 89 x 78.5 mm

Depth

78.5 mm

No. of pins

3-pin

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558742 Schneider Electric GV2ME08 GV2ME08 Motor surge protector switch 1 pc(s) Box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)