• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GV2G254 GV2G254 Three-phase busbar 108 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Three-phase busbar
Length
108 mm
Material properties
insulated
Weight
0.038 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

322 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Three-phase busbar

Material properties

insulated

Length

108 mm

Weight

0.038 kg

Content

1 pc(s)

Type

GV2G254

Black

TRUE

3

63 A

3

98 mm

11 kA

54

6 kV

Fork

FALSE

FALSE

2

690 V

54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924535 Schneider Electric GV2G254 GV2G254 Three-phase busbar 108 mm 1 pc(s) Piece

Datasheet 2924535 Schneider Electric GV2G254 GV2G254 Three-phase busbar 108 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2924535 Schneider Electric GV2G254 GV2G254 Three-phase busbar 108 mm 1 pc(s) Piece

Information

Information 2924535 Schneider Electric GV2G254 GV2G254 Three-phase busbar 108 mm 1 pc(s) Piece

Information 2924535 Schneider Electric GV2G254 GV2G254 Three-phase busbar 108 mm 1 pc(s) Piece

Description

TeSys track system for GV2 motor-operated switch. Three-phase busbar system, 63A. Distance 54, MTZ 20, use 2 points of departure. Use for GV2 with screw terminal connection type.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.97*

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)