
Highlights & Details
Schneider Electric LC1K0910B7 Auxiliary Contact
- TeSys K contactor, 3 pin (3NO)
- For motor control applications up to 9 A/690 V AC-3 (4 kW@400 V)
- For inductive load control applications up to 20 A/690 V AC-1
- 24 V 50/60 Hz AC coil
- Built-in 1-NO auxiliary contact
- Connection via screw terminals
- For operating rates up to 600 cycles/hour and environments up to 50 °C.
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1K0910B7
- No. of pins
3-pin
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Nominal voltage
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Switching voltage (max.)
690 V AC
- Max. switching capacity
4000 W
- Permanent current (max.)
9 A
- Current load
9 A
440 W
- Features
+ auxiliary contact
- Connection
Power Rail
- Max. temperature
50 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1980051 Schneider Electric LC1K0910B7 Electrical contactor 1 maker 440 W 24 V AC 9 A + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1980051 Schneider Electric LC1K0910B7 Electrical contactor 1 maker 440 W 24 V AC 9 A + auxiliary contact Piece 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 337.96*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































