
Fast track dispatch on Wed 14 Oct
20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 0.00
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Highlights & Details
Auxiliary switch block series LA1KN
- Undelayed auxiliary contact block TeSys K for contactors LC.K, LP.K, CA.K with screw terminal connections.
- It offers contacts with 1 NO contact and 1 NC contact, designed for up to 10 A, 690 V AC, connection via screw terminals.
- Front mounting with clip-on ensures high reliability and long life.
- This text is machine translated.
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
LA1KN11
- No. of pins
2-pin
- Contact type
1 maker
1 breaker
- Auxiliary contact type
1 change-over
- Nominal voltage
690 V
- Switching voltage (max.)
690 V AC
- Max. switching capacity
690 W
- Permanent current (max.)
10 A
- Current load
10 A
690 W
- Mounting type
Front
- Connection
Screw terminal
IP2X
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
38 mm
- Height
30 mm
- Depth
35 mm
- Dim
(W x H x D) 38 x 30 x 35 mm
- Content
1 pc(s)
- UKCA
yes
Variants(All information include VAT, plus shipping costs)
No. of pins
Schneider Electric LA1KN11 Auxiliary switch module 1 maker, 1 breaker 690 W 690 V 10 A Piece 1 pc(s)

This article
2-pin
Minimum order quantity: 1
Multiple: 1
€ 11.99*
Schneider Electric LA1KN22 Auxiliary switch module 2 breakers, 2 makers 690 W 690 V 10 A Piece 1 pc(s)

4-pin
Minimum order quantity: 1
Multiple: 1
€ 16.99*
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667508 Schneider Electric LA1KN11 Auxiliary switch module 1 maker, 1 breaker 690 W 690 V 10 A Piece 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT) This article

Schneider Electric LA1KN11 Auxiliary switch module 1 maker, 1 breaker 690 W 690 V 10 A Piece 1 pc(s)
Conrad Electronic
€ 11.99*
Total price:
€ 1,345.62*
Frequently Bought Together
(*All information is plus legal VAT) This article

Schneider Electric LA1KN11 Auxiliary switch module 1 maker, 1 breaker 690 W 690 V 10 A Piece 1 pc(s)
Conrad Electronic
€ 11.99*
Total price:
€ 1,345.62*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
More interesting products
(*All information is plus legal VAT)
TRU COMPONENTS TC-GR8-116/230 Auxiliary switch 1 change-over 24 V AC, 24 V DC, 230 V AC 16 A 1 pc(s)
Conrad Electronic
€ 11.99*

€ 10.99*

€ 11.99*

TRU COMPONENTS TC-GR8-308/230 Auxiliary switch 3 change-overs 24 V AC, 24 V DC, 230 V AC 8 A 1 pc(s)
Conrad Electronic
€ 12.99*

Conrad Electronic
€ 13.99*

€ 11.99*

Conrad Electronic
€ 20.99*

Conrad Electronic
€ 20.99*

Conrad Electronic
€ 20.99*

€ 20.99*

Conrad Electronic
€ 13.99*

Conrad Electronic
€ 10.99*

Conrad Electronic
€ 13.99*

Conrad Electronic
€ 13.99*

Conrad Electronic
€ 20.99*

Conrad Electronic
€ 13.99*

Conrad Electronic
€ 13.99*

€ 20.99*














































































































































































































































































































