• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1K0901B7TQ Electrical contactor 3 makers 4 kW 30 pc(s)

EAN:
Part number:
Item no:
Product type
Electrical contactor
No. of pins
3-pin
Power
4 kW
Type
LC1K0901B7TQ
Contact type
3 makers
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 36.50 / piece)
€ 1,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1K0901B7TQ

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 breaker

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Permanent current (max.)

9 A

4 kW

Width

45 mm

Height

58 mm

Depth

57 mm

Dim

(W x H x D) 45 x 58 x 57 mm

Content

30 pc(s)

FALSE

4 kW

3

0

0

1

9 A

20 A

Screw connection

AC

6 A

2.2 kW

Documents & Downloads

Datasheet

Datasheet 2923411 Schneider Electric LC1K0901B7TQ Electrical contactor 3 makers 4 kW 30 pc(s)

Datasheet 2923411 Schneider Electric LC1K0901B7TQ Electrical contactor 3 makers 4 kW 30 pc(s)

User & Safety Instructions

User & Safety Instructions 2923411 Schneider Electric LC1K0901B7TQ Electrical contactor 3 makers 4 kW 30 pc(s)

Information

Information 2923411 Schneider Electric LC1K0901B7TQ Electrical contactor 3 makers 4 kW 30 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,395.97*

More interesting products

(*All information is plus legal VAT)