• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay 1 maker, 1 breaker Schneider Electric LR2K0316 Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Overload relay
Functions
Overload
Contact type
1 maker
1 breaker
Type
LR2K0316
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Overload relay

Type

LR2K0316

Functions

Overload

Features

+ auxiliary contact

Operating voltage

690 V

Amperage adjustment range (min.)

8 A

Amperage adjustment range (max.)

11.5 A

Adjustment range (amperage)

8 - 11.5 A

Contact type

1 maker

1 breaker

Connection

Screw terminal

IP2X

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

45 mm

Height

58 mm

Depth

65 mm

Dim

(W x H x D) 45 x 58 x 65 mm

Content

1 pc(s)

Weight

160.0 g

Mounting type

DIN rail

Switching voltage (min.)

17 V DC

17 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667436 Overload relay 1 maker, 1 breaker Schneider Electric LR2K0316 Piece 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.11*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)