• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay 690 V (max) 3 makers, 1 breaker Schneider Electric LRD21 Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Overload relay
Functions
Overload
Max. operating voltage
690 V
Contact type
3 makers
1 breaker
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

389 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 74.99
-17 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Overload relay

Type

LRD21

Functions

Overload

Max. operating voltage

690 V

Operating voltage

690 V (max)

Amperage adjustment range (min.)

12 A

Amperage adjustment range (max.)

18 A

Adjustment range (amperage)

12 - 18 A

Contact type

3 makers

1 breaker

Switching current (max.)

18 A

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+50 °C

Width

45 mm

Height

66 mm

Depth

70 mm

Dim

(W x H x D) 45 x 66 x 70 mm

Content

1 pc(s)

Weight

0.1470 kg

Factory colour

Multicolour

Mounting type

DIN rail

Switching voltage (min.)

17 V DC

17 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667396 Overload relay 690 V (max) 3 makers, 1 breaker Schneider Electric LRD21 Piece 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98€ 106.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)