• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay 690 V (max) 1 maker, 1 breaker Schneider Electric LRD14 1 pc(s)

Image similar
Product type
Overload relay
Max. operating voltage
690 V
Contact type
1 maker
1 breaker
Switching current (max.)
10 A
Type
LRD14
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Overload relay

Type

LRD14

Max. operating voltage

690 V

Operating voltage

690 V (max)

Contact type

1 maker

1 breaker

Switching current (max.)

10 A

Connection

Screw terminal

IP20

Width

45 mm

Height

66 mm

Depth

70 mm

Dim

(W x H x D) 45 x 66 x 70 mm

Content

1 pc(s)

Weight

0.1400 kg

Mounting type

DIN rail

Switching voltage (min.)

17 V DC

17 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667393 Overload relay 690 V (max) 1 maker, 1 breaker Schneider Electric LRD14 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)