• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay Eaton ZE-1,6 Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Overload relay
Functions
Phase error
Type
ZE-1,6
Features
+ test button
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 68.56 / piece)
€ 68.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Auxiliary contact type: 1 NC contact;1 NO contact
  • Trip class: CLASS 10
  • adjustable current range: 1 - 1.6 A
  • Mounting type: Direct mounting
Packaging type

Piece

Product type

Overload relay

Type

ZE-1,6

Functions

Phase error

Features

+ test button

Operating voltage

690 V

Amperage adjustment range (min.)

1 A

Amperage adjustment range (max.)

1.6 A

Adjustment range (amperage)

1 - 1.6 A

Connection

Screws

Content

1 pc(s)

Weight

85.00

Factory colour

Multicolour

Switching voltage

690 V

Direct attachment

1

1

0

CLASS 10 A

Screw connection

690 V

1-1.6 A

FALSE

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307227 Overload relay Eaton ZE-1,6 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307227 Overload relay Eaton ZE-1,6 Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)