• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay Eaton ZB32-10 1 pc(s)

Image similar
Product type
Overload relay
Type
ZB32-10
Connection
Screws
IP rating
IP20
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 105.88 / piece)
€ 105.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Auxiliary contact type: 1 NC contact;1 NO contact
  • Trip class: CLASS 10
  • adjustable current range: 6 - 10 A
  • Mounting type: Direct mounting
Product type

Overload relay

Type

ZB32-10

Connection

Screws

IP20

Content

1 pc(s)

Weight

155.00

Factory colour

Multicolour

Switching voltage

690 V

Direct attachment

1

1

0

CLASS 10 A

Screw connection

690 V

6-10 A

FALSE

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307217 Overload relay Eaton ZB32-10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307217 Overload relay Eaton ZB32-10 1 pc(s)

More interesting products

(*All information is plus legal VAT)