• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Overload relay Eaton ZB12-1,6 1 pc(s)

1/6
Product type
Overload relay
Type
ZB12-1,6
Connection
Screws
IP rating
IP20
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 60.49 / piece)
€ 60.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary contact type: 1 NC contact;1 NO contact
  • Trip class: CLASS 10
  • adjustable current range: 1 - 1.6 A
  • Mounting type: Direct mounting
Product type

Overload relay

Type

ZB12-1,6

Connection

Screws

IP20

Content

1 pc(s)

Weight

158.00

Factory colour

Grey

Switching voltage

690 V

Direct attachment

1

1

0

CLASS 10 A

Screw connection

690 V

1-1.6 A

FALSE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2307208 Overload relay Eaton ZB12-1,6 1 pc(s)