• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1K098P7S335 Electrical contactor 1 pc(s)

EAN:
Part number:
Item no:
Product type
Electrical contactor
No. of pins
4-pin
Type
LC1K098P7S335
Width
45 mm
Height
58 mm
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical contactor

Type

LC1K098P7S335

No. of pins

4-pin

Width

45 mm

Height

58 mm

Depth

57 mm

Dim

(W x H x D) 45 x 58 x 57 mm

Content

1 pc(s)

FALSE

2

2

0

0

20 A

Screw connection

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923438 Schneider Electric LC1K098P7S335 Electrical contactor 1 pc(s)

Datasheet 2923438 Schneider Electric LC1K098P7S335 Electrical contactor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923438 Schneider Electric LC1K098P7S335 Electrical contactor 1 pc(s)

Information

Information 2923438 Schneider Electric LC1K098P7S335 Electrical contactor 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 375.96*

More interesting products

(*All information is plus legal VAT)