• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-GYJ1-22-24VDC Auxiliary contactor 2 breakers, 2 makers 24 V DC 10 A 1 pc(s)

1/5
Product type
Auxiliary contactor
No. of pins
4-pin
Nominal voltage
24 V DC
Current load
10 A
Power
40 VA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contact:
  • Rated Voltage (Ue): 690 V
  • Frequency: 50/60 Hz
  • Conventional thermal current (Ith) (0 ≤ 40 °C): 10 A
  • Min. switching capacity (Umin): 17 V
  • Min. switching capacity (Imin): 5 mA
  • Overload current (1s): 80 A
  • Control circuit:
  • Rated control supply voltage (Us): 24 VDC
  • Rated control limit (Close): 85% - 110% Us
  • Rated control limit (Release): 10% - 70% Us
  • Average power consumption (Start): 40 VA
  • Average power consumption (Release): 7 VA
  • Average power consumption (Average): 3 - 4 W
  • Heat loss: 1.3 W
  • Action time (Close): 5 - 15 ms
  • Action time (Open): 10 - 20 ms
  • Wiring:
  • Soft wire without terminal: 0.75 - 2 mm²
  • Hard wire without terminal: 1.5 - 2 mm²
Packaging type

Piece

Product type

Auxiliary contactor

Type

TC-GYJ1-22-24VDC

No. of pins

4-pin

Contact type

2 breakers

2 makers

Auxiliary contact type

2 breakers

2 makers

Nominal voltage

24 V DC

Permanent current (max.)

10 A

Current load

10 A

40 VA

Mounting type

DIN rail

Connection

Screw terminal

IP20

Min. temperature

-40 °C

Max. temperature

70 °C

Width

45.5 mm

Height

58.5 mm

Depth

70 mm

Dim

(W x H x D) 45.5 x 58.5 x 70 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3440073 TRU COMPONENTS TC-GYJ1-22-24VDC Auxiliary contactor 2 breakers, 2 makers 24 V DC 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3440073 TRU COMPONENTS TC-GYJ1-22-24VDC Auxiliary contactor 2 breakers, 2 makers 24 V DC 10 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)