• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton Frequency inverter DA1-34030FB-B55C 15 kW 1-phase 400 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,469.00 / piece)
€ 3,469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Input voltage

400 V

Product type

Frequency inverter

Output rating (max.)

15 kW

Max. frequency

62 Hz

Min. frequency

48 Hz

Network

1-phase

Frequency range

48 Hz - 62 Hz

Nominal current

29.3 A

Depth

240 mm

Height

450 mm

Width

171 mm

IP55

Type

DA1-34030FB-B55C

Filter class

C3

Dim

(L x W x H) 240 x 171 x 450 mm

Manufacturer part #

169391

Filter class/protection level

C1, C2, C3

Length

240 mm

Output voltage

400 V AC

173 mm

450 mm

240 mm

375 W

TRUE

5

2

2

2

FALSE

0

0

0

1

0

0

0

0

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP55

TRUE

FALSE

FALSE

380-480 V

50/60 Hz

TRUE

0

U converter

3

3

TRUE

TRUE

TRUE

500 Hz

15 kW

15 kW

10 %

10 %

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

500 V

30 A

FALSE

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1343614 Eaton Frequency inverter DA1-34030FB-B55C 15 kW 1-phase 400 V

User & Safety Instructions

User & Safety Instructions 1343614 Eaton Frequency inverter DA1-34030FB-B55C 15 kW 1-phase 400 V

Information

Information 1343614 Eaton Frequency inverter DA1-34030FB-B55C 15 kW 1-phase 400 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,573.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)